Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS31215
MGS31215
Extended
* Images are for reference only
MGS31215
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGS31215
JLCPCB Part #
C6989868
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 15V 17mm 200mA 200mVp-p 3W 8.5mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
TypePlastic encapsulated type
Length17mm
Voltage - Supply9V~18V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width8.5mm
Output Voltage15V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS31215
MGS31215

* Images are for reference only

MGS31215

Extended
Manufacturer

Cosel

MFR.Part #
MGS31215
JLCPCB Part #
C6989868
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 15V 17mm 200mA 200mVp-p 3W 8.5mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS31215

* Images are for reference only

MGS31215
Extended
Manufacturer

Cosel

MFR.Part #
MGS31215
JLCPCB Part #
C6989868
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 15V 17mm 200mA 200mVp-p 3W 8.5mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS31215 Specifications

MGS31215 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
TypePlastic encapsulated type
Length17mm
Voltage - Supply9V~18V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width8.5mm
Output Voltage15V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGS31215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGS31215 Documents

MGS31215 datasheets or manufacturer documentation.

Datasheet: MGS31215 Datasheet (PDF)

MGS31215 Schematic Symbol & PCB Footprint

The MGS31215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.