Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS154815
MGS154815
Extended
* Images are for reference only
MGS154815
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGS154815
JLCPCB Part #
C6989856
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 15W 1A 25.4mm 25.4mm 36V~76V 9.9mm 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length25.4mm
Voltage - Supply36V~76V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS154815
MGS154815

* Images are for reference only

MGS154815

Extended
Manufacturer

Cosel

MFR.Part #
MGS154815
JLCPCB Part #
C6989856
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 15W 1A 25.4mm 25.4mm 36V~76V 9.9mm 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS154815

* Images are for reference only

MGS154815
Extended
Manufacturer

Cosel

MFR.Part #
MGS154815
JLCPCB Part #
C6989856
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 15W 1A 25.4mm 25.4mm 36V~76V 9.9mm 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS154815 Specifications

MGS154815 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length25.4mm
Voltage - Supply36V~76V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGS154815. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGS154815 Documents

MGS154815 datasheets or manufacturer documentation.

Datasheet: MGS154815 Datasheet (PDF)

MGS154815 Schematic Symbol & PCB Footprint

The MGS154815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.