
- Manufacturer
- MFR.Part #
- RPM3.3-3.0
- JLCPCB Part #
- C6987432
- Package
- BLGA-25
- Description
- -40℃~+100℃ 1 1.25MHz 12.19mm 12.19mm 3.3V 3.75mm 30uA 3A 3V~17V 60mVp-p 800uF 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control Step-down type ±3% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Function | Step-down type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 3V~17V | |
| Height | 3.75mm | |
| Switching Frequency | 1.25MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
RPM3.3-3.0
Extended- Manufacturer
- MFR.Part #
- RPM3.3-3.0
- JLCPCB Part #
- C6987432
- Package
- BLGA-25
- Description
- -40℃~+100℃ 1 1.25MHz 12.19mm 12.19mm 3.3V 3.75mm 30uA 3A 3V~17V 60mVp-p 800uF 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control Step-down type ±3% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RPM3.3-3.0
- JLCPCB Part #
- C6987432
- Package
- BLGA-25
- Description
- -40℃~+100℃ 1 1.25MHz 12.19mm 12.19mm 3.3V 3.75mm 30uA 3A 3V~17V 60mVp-p 800uF 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control Step-down type ±3% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPM3.3-3.0 Specifications
RPM3.3-3.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Function | Step-down type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 3V~17V | |
| Height | 3.75mm | |
| Switching Frequency | 1.25MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 60mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPM3.3-3.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPM3.3-3.0 Documents
RPM3.3-3.0 datasheets or manufacturer documentation.
Datasheet: RPM3.3-3.0 Datasheet (PDF)
RPM3.3-3.0 Schematic Symbol & PCB Footprint
The RPM3.3-3.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.