
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2.5 | |
| Operating Temperature | -5℃~+50℃ | |
| Peak Gain | 3dBi | |
| Length | 161mm | |
| Connector Type | MMCX | |
| Impedance | 50Ω | |
| Width | 9.3mm | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAF94305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2.5 | |
| Operating Temperature | -5℃~+50℃ | |
| Peak Gain | 3dBi | |
| Length | 161mm | |
| Connector Type | MMCX | |
| Impedance | 50Ω | |
| Width | 9.3mm | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAF94305. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAF94305 datasheets or manufacturer documentation.
Datasheet: MAF94305 Datasheet (PDF)
The MAF94305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.