
- Manufacturer
- MFR.Part #
- MACP-010250-C808A0
- JLCPCB Part #
- C6986612
- Package
- SMD-5P
- Description
- -40℃~+105℃ 1.5dB、1.6dB 2.6mm 24dB 3.54mm 35dB 4.2mm 5MHz~1.2GHz 8.5dB SMD-5P RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.5dB、1.6dB | |
| Frequency Range | 5MHz~1.2GHz | |
| Length | 4.2mm | |
| Isolation | 24dB | |
| Height | 3.54mm | |
| Return Loss | 35dB | |
| Width | 2.6mm | |
| Coupling Factor | 8.5dB |

* Images are for reference only
MACP-010250-C808A0
Extended- Manufacturer
- MFR.Part #
- MACP-010250-C808A0
- JLCPCB Part #
- C6986612
- Package
- SMD-5P
- Description
- -40℃~+105℃ 1.5dB、1.6dB 2.6mm 24dB 3.54mm 35dB 4.2mm 5MHz~1.2GHz 8.5dB SMD-5P RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MACP-010250-C808A0
- JLCPCB Part #
- C6986612
- Package
- SMD-5P
- Description
- -40℃~+105℃ 1.5dB、1.6dB 2.6mm 24dB 3.54mm 35dB 4.2mm 5MHz~1.2GHz 8.5dB SMD-5P RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MACP-010250-C808A0 Specifications
MACP-010250-C808A0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.5dB、1.6dB | |
| Frequency Range | 5MHz~1.2GHz | |
| Length | 4.2mm | |
| Isolation | 24dB | |
| Height | 3.54mm | |
| Return Loss | 35dB | |
| Width | 2.6mm | |
| Coupling Factor | 8.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MACP-010250-C808A0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MACP-010250-C808A0 Schematic Symbol & PCB Footprint
The MACP-010250-C808A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.