
- Manufacturer
- MFR.Part #
- MA12RTR
- JLCPCB Part #
- C6986501
- Package
- -
- Description
- -10℃~+60℃ 4V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | Gull Wing | |
| Voltage Rating | 4V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
MA12RTR
Extended- Manufacturer
- MFR.Part #
- MA12RTR
- JLCPCB Part #
- C6986501
- Package
- -
- Description
- -10℃~+60℃ 4V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MA12RTR
- JLCPCB Part #
- C6986501
- Package
- -
- Description
- -10℃~+60℃ 4V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA12RTR Specifications
MA12RTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | Gull Wing | |
| Voltage Rating | 4V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA12RTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA12RTR Schematic Symbol & PCB Footprint
The MA12RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.