
- Manufacturer
- MFR.Part #
- M4A5-128/64-12YNI
- JLCPCB Part #
- C6985631
- Package
- PQFP-100(14x20)
- Description
- -40℃~+85℃ 128 12ns 4.5V~5.5V 64 Supports hot swap ispMACH 4A 系统内编程 PQFP-100(14x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PQFP-100(14x20) | |
| Number of Macrocells | 128 | |
| Series | ispMACH 4A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Delay Time Max | 12ns | |
| Number of I/O | 64 | |
| Programmable Type | 系统内编程 | |
| Features | Supports hot swap |

* Images are for reference only
M4A5-128/64-12YNI
Extended- Manufacturer
- MFR.Part #
- M4A5-128/64-12YNI
- JLCPCB Part #
- C6985631
- Package
- PQFP-100(14x20)
- Description
- -40℃~+85℃ 128 12ns 4.5V~5.5V 64 Supports hot swap ispMACH 4A 系统内编程 PQFP-100(14x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M4A5-128/64-12YNI
- JLCPCB Part #
- C6985631
- Package
- PQFP-100(14x20)
- Description
- -40℃~+85℃ 128 12ns 4.5V~5.5V 64 Supports hot swap ispMACH 4A 系统内编程 PQFP-100(14x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M4A5-128/64-12YNI Specifications
M4A5-128/64-12YNI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PQFP-100(14x20) | |
| Number of Macrocells | 128 | |
| Series | ispMACH 4A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Delay Time Max | 12ns | |
| Number of I/O | 64 | |
| Programmable Type | 系统内编程 | |
| Features | Supports hot swap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M4A5-128/64-12YNI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M4A5-128/64-12YNI Documents
M4A5-128/64-12YNI datasheets or manufacturer documentation.
Datasheet: M4A5-128/64-12YNI Datasheet (PDF)
M4A5-128/64-12YNI Schematic Symbol & PCB Footprint
The M4A5-128/64-12YNI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.