1N937B-1
Extended
* Images are for reference only
1N937B-1
Attributes
Value
Manufacturer
MFR.Part #
1N937B-1
JLCPCB Part #
C6984617
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 20Ω 500mW 8.55V~9.45V 9V ±5% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-35(DO-204AH)
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)20Ω
Zener Voltage(Range)8.55V~9.45V
Zener Voltage(Nom)9V
Pd - Power Dissipation500mW