Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDN7126UXTSA1
1EDN7126UXTSA1 - 1
1EDN7126UXTSA1 - 2
1EDN7126UXTSA1 - 3
Extended1/3
* Images are for reference only
1EDN7126UXTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDN7126UXTSA1
JLCPCB Part #
C6984478
Package
PG-TSNP-7-11
Description
-40℃~+125℃ 1 1.5A 1.5A 1.8mA 4.2V~11V 4ns 4ns 75ns 75ns Half-Bridge、High Side MOSFET Under Voltage Protection PG-TSNP-7-11 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePG-TSNP-7-11
Operating Temperature-40℃~+125℃
Propagation Delay tpHL75ns
Driven ConfigurationHalf-Bridge、High Side
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.8mA
Fall Time4ns
Rise Time4ns
Voltage - Supply4.2V~11V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH75ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDN7126UXTSA1
1EDN7126UXTSA1

* Images are for reference only

1EDN7126UXTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDN7126UXTSA1
JLCPCB Part #
C6984478
Package
PG-TSNP-7-11
Description
-40℃~+125℃ 1 1.5A 1.5A 1.8mA 4.2V~11V 4ns 4ns 75ns 75ns Half-Bridge、High Side MOSFET Under Voltage Protection PG-TSNP-7-11 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDN7126UXTSA1

* Images are for reference only

1EDN7126UXTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDN7126UXTSA1
JLCPCB Part #
C6984478
Package
PG-TSNP-7-11
Description
-40℃~+125℃ 1 1.5A 1.5A 1.8mA 4.2V~11V 4ns 4ns 75ns 75ns Half-Bridge、High Side MOSFET Under Voltage Protection PG-TSNP-7-11 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDN7126UXTSA1 Specifications

1EDN7126UXTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePG-TSNP-7-11
Operating Temperature-40℃~+125℃
Propagation Delay tpHL75ns
Driven ConfigurationHalf-Bridge、High Side
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.8mA
Fall Time4ns
Rise Time4ns
Voltage - Supply4.2V~11V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH75ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDN7126UXTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDN7126UXTSA1 Documents

1EDN7126UXTSA1 datasheets or manufacturer documentation.

Datasheet: 1EDN7126UXTSA1 Datasheet (PDF)

1EDN7126UXTSA1 Schematic Symbol & PCB Footprint

The 1EDN7126UXTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.