Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FM1735Q
FM1735Q - 1
FM1735Q - 2
FM1735Q - 3
Extended1/3
* Images are for reference only
FM1735Q
Attributes
Value
Manufacturer
FUDAN MICRO
MFR.Part #
FM1735Q
JLCPCB Part #
C69825
Package
WQFN-40-EP(6x6)
Description
13.56MHz 2.9V~5.5V I2C、SPI、UART ISO 15693、ISO 14443 WQFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerFUDAN MICRO
PackageWQFN-40-EP(6x6)
agreementISO 14443,ISO 15693
Voltage - Supply2.9V~5.5V
Frequency13.56MHz
FeaturesData verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FM1735Q
FM1735Q

* Images are for reference only

FM1735Q

Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM1735Q
JLCPCB Part #
C69825
Package
WQFN-40-EP(6x6)
Description
13.56MHz 2.9V~5.5V I2C、SPI、UART ISO 15693、ISO 14443 WQFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1735Q

* Images are for reference only

FM1735Q
Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM1735Q
JLCPCB Part #
C69825
Package
WQFN-40-EP(6x6)
Description
13.56MHz 2.9V~5.5V I2C、SPI、UART ISO 15693、ISO 14443 WQFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1735Q Specifications

FM1735Q technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerFUDAN MICRO
PackageWQFN-40-EP(6x6)
agreementISO 14443,ISO 15693
Voltage - Supply2.9V~5.5V
Frequency13.56MHz
FeaturesData verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM1735Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM1735Q Documents

FM1735Q datasheets or manufacturer documentation.

Datasheet: FM1735Q Datasheet (PDF)

FM1735Q Schematic Symbol & PCB Footprint

The FM1735Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.