
- Manufacturer
- MFR.Part #
- LWW0805JTR12
- JLCPCB Part #
- C6981232
- Package
- 0805
- Description
- 120nH 400mA 510mΩ ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0805 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 510mΩ |

* Images are for reference only
LWW0805JTR12
Extended- Manufacturer
- MFR.Part #
- LWW0805JTR12
- JLCPCB Part #
- C6981232
- Package
- 0805
- Description
- 120nH 400mA 510mΩ ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LWW0805JTR12
- JLCPCB Part #
- C6981232
- Package
- 0805
- Description
- 120nH 400mA 510mΩ ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LWW0805JTR12 Specifications
LWW0805JTR12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0805 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 510mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LWW0805JTR12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LWW0805JTR12 Documents
LWW0805JTR12 datasheets or manufacturer documentation.
Datasheet: LWW0805JTR12 Datasheet (PDF)
LWW0805JTR12 Schematic Symbol & PCB Footprint
The LWW0805JTR12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.