
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Noise suppression、Hardware wake-up | |
| Resolution (Bits) | 10 | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM8300IMT9B/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Noise suppression、Hardware wake-up | |
| Resolution (Bits) | 10 | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM8300IMT9B/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM8300IMT9B/NOPB datasheets or manufacturer documentation.
Datasheet: LM8300IMT9B/NOPB Datasheet (PDF)
The LM8300IMT9B/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.