


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | KEC Semicon | |
| Package | USV(SC-70-5) | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V | |
| Output Voltage(VO(on)) | 300mV | |
| Transition frequency(fT) | 200MHz | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased (Base-Collector Junction) | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KRX101U-RTK/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | KEC Semicon | |
| Package | USV(SC-70-5) | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V | |
| Output Voltage(VO(on)) | 300mV | |
| Transition frequency(fT) | 200MHz | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased (Base-Collector Junction) | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRX101U-RTK/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KRX101U-RTK/P datasheets or manufacturer documentation.
Datasheet: KRX101U-RTK/P Datasheet (PDF)
The KRX101U-RTK/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.