Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. VDD281MCTA
VDD281MCTA - 1
VDD281MCTA - 2
VDD281MCTA - 3
Extended1/3
* Images are for reference only
VDD281MCTA
Attributes
Value
Manufacturer
AnaSem
MFR.Part #
VDD281MCTA
JLCPCB Part #
C697880
Package
SOT-23
Description
-40℃~+85℃ 20ppm/℃ 600nA 700mV~6V 9.5mA、13.8mA ±1% SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnaSem
PackageSOT-23
Operating Temperature-40℃~+85℃
Voltage - Supply700mV~6V
Output Current9.5mA、13.8mA
Tolerance±1%
Quiescent Current600nA
Temperature Coefficient20ppm/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. VDD281MCTA
VDD281MCTA

* Images are for reference only

VDD281MCTA

Extended
Manufacturer

AnaSem

MFR.Part #
VDD281MCTA
JLCPCB Part #
C697880
Package
SOT-23
Description
-40℃~+85℃ 20ppm/℃ 600nA 700mV~6V 9.5mA、13.8mA ±1% SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDD281MCTA

* Images are for reference only

VDD281MCTA
Extended
Manufacturer

AnaSem

MFR.Part #
VDD281MCTA
JLCPCB Part #
C697880
Package
SOT-23
Description
-40℃~+85℃ 20ppm/℃ 600nA 700mV~6V 9.5mA、13.8mA ±1% SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDD281MCTA Specifications

VDD281MCTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnaSem
PackageSOT-23
Operating Temperature-40℃~+85℃
Voltage - Supply700mV~6V
Output Current9.5mA、13.8mA
Tolerance±1%
Quiescent Current600nA
Temperature Coefficient20ppm/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDD281MCTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDD281MCTA Documents

VDD281MCTA datasheets or manufacturer documentation.

Datasheet: VDD281MCTA Datasheet (PDF)

VDD281MCTA Schematic Symbol & PCB Footprint

The VDD281MCTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.