Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. VDA1220CTA
VDA1220CTA - 1
VDA1220CTA - 2
VDA1220CTA - 3
VDA1220CTA - 4
Extended1/4
* Images are for reference only
VDA1220CTA
Attributes
Value
Manufacturer
AnaSem
MFR.Part #
VDA1220CTA
JLCPCB Part #
C697758
Package
SOT-23
Description
-40℃~+85℃ 1 1.2V 200us 600nA 700mV~6V No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnaSem
PackageSOT-23
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Reset Timeout200us
Threshold Voltage1.2V
WatchdogNo
Voltage - Supply700mV~6V
Output TypePush-pull
Manual ResetNo
Quiescent Current600nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. VDA1220CTA
VDA1220CTA

* Images are for reference only

VDA1220CTA

Extended
Manufacturer

AnaSem

MFR.Part #
VDA1220CTA
JLCPCB Part #
C697758
Package
SOT-23
Description
-40℃~+85℃ 1 1.2V 200us 600nA 700mV~6V No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDA1220CTA

* Images are for reference only

VDA1220CTA
Extended
Manufacturer

AnaSem

MFR.Part #
VDA1220CTA
JLCPCB Part #
C697758
Package
SOT-23
Description
-40℃~+85℃ 1 1.2V 200us 600nA 700mV~6V No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDA1220CTA Specifications

VDA1220CTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnaSem
PackageSOT-23
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Reset Timeout200us
Threshold Voltage1.2V
WatchdogNo
Voltage - Supply700mV~6V
Output TypePush-pull
Manual ResetNo
Quiescent Current600nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDA1220CTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDA1220CTA Documents

VDA1220CTA datasheets or manufacturer documentation.

Datasheet: VDA1220CTA Datasheet (PDF)

VDA1220CTA Schematic Symbol & PCB Footprint

The VDA1220CTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.