


- Manufacturer
- MFR.Part #
- SPT1CM821E16OR
- JLCPCB Part #
- C697717
- Package
- Plugin,D6.3xL16mm
- Description
- -55℃~+105℃ 16V 16mm 2.5mm 2000hrs@105℃ 6.3mm 820uF Polarized ±20% Plugin,D6.3xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Yunxing | |
| Package | Plugin,D6.3xL16mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 820uF | |
| Diameter | 6.3mm |

* Images are for reference only
SPT1CM821E16OR
Extended- Manufacturer
- MFR.Part #
- SPT1CM821E16OR
- JLCPCB Part #
- C697717
- Package
- Plugin,D6.3xL16mm
- Description
- -55℃~+105℃ 16V 16mm 2.5mm 2000hrs@105℃ 6.3mm 820uF Polarized ±20% Plugin,D6.3xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPT1CM821E16OR
- JLCPCB Part #
- C697717
- Package
- Plugin,D6.3xL16mm
- Description
- -55℃~+105℃ 16V 16mm 2.5mm 2000hrs@105℃ 6.3mm 820uF Polarized ±20% Plugin,D6.3xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPT1CM821E16OR Specifications
SPT1CM821E16OR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Yunxing | |
| Package | Plugin,D6.3xL16mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 820uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPT1CM821E16OR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPT1CM821E16OR Documents
SPT1CM821E16OR datasheets or manufacturer documentation.
Datasheet: SPT1CM821E16OR Datasheet (PDF)
SPT1CM821E16OR Schematic Symbol & PCB Footprint
The SPT1CM821E16OR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.