


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Yunxing | |
| Package | Plugin,D8xL9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Mounting Type | Through-Hole | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPT1EM331F09OR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Yunxing | |
| Package | Plugin,D8xL9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Mounting Type | Through-Hole | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPT1EM331F09OR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPT1EM331F09OR datasheets or manufacturer documentation.
Datasheet: SPT1EM331F09OR Datasheet (PDF)
The SPT1EM331F09OR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.