KRA302-RTK/P - 1
KRA302-RTK/P - 2
KRA302-RTK/P - 3
Extended1/3
* Images are for reference only
KRA302-RTK/P
Attributes
Value
Manufacturer
MFR.Part #
KRA302-RTK/P
JLCPCB Part #
C69766
Package
USM(SC-70-3)
Description
1 1 PNP Pre-Biased 100mA 100mW 10kΩ 2.4V 200MHz 300mV 50 50V 650mV PNP USM(SC-70-3) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerKEC Semicon
PackageUSM(SC-70-3)
Input Voltage (VI(on)@Ic,Vce)2.4V
Output Voltage(VO(on))300mV
Transition frequency(fT)200MHz
Voltage - Input(Max)(VI(off))650mV
Collector - Emitter Voltage VCEO50V
Number1 PNP Pre-Biased
Resistor Ratio1
DC Current Gain50
Current - Collector(Ic)100mA
typePNP
Input Resistor10kΩ
Pd - Power Dissipation100mW