Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Button indicator light accessories
  6. LCE80PS48
LCE80PS48
Extended
* Images are for reference only
LCE80PS48
Attributes
Value
Manufacturer
XP Power
MFR.Part #
LCE80PS48
JLCPCB Part #
C6974996
Package
-
Description
-40℃~+70℃ 1 1.67A 101.6mm 240mVp-p 27.9mm 48V 50.8mm 86kHz 88.2% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Button indicator light accessories
ManufacturerXP Power
Package-
Conversion Efficiency88.2%
Output Current(Max)1.67A
TypeOpen type
Output Voltage Accuracy±5‰
Length101.6mm
Operating Temperature Range-40℃~+70℃
Switching Frequency86kHz
Height27.9mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage48V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Button indicator light accessories
  6. LCE80PS48
LCE80PS48

* Images are for reference only

LCE80PS48

Extended
Manufacturer

XP Power

MFR.Part #
LCE80PS48
JLCPCB Part #
C6974996
Package
-
Description
-40℃~+70℃ 1 1.67A 101.6mm 240mVp-p 27.9mm 48V 50.8mm 86kHz 88.2% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCE80PS48

* Images are for reference only

LCE80PS48
Extended
Manufacturer

XP Power

MFR.Part #
LCE80PS48
JLCPCB Part #
C6974996
Package
-
Description
-40℃~+70℃ 1 1.67A 101.6mm 240mVp-p 27.9mm 48V 50.8mm 86kHz 88.2% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCE80PS48 Specifications

LCE80PS48 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Button indicator light accessories
ManufacturerXP Power
Package-
Conversion Efficiency88.2%
Output Current(Max)1.67A
TypeOpen type
Output Voltage Accuracy±5‰
Length101.6mm
Operating Temperature Range-40℃~+70℃
Switching Frequency86kHz
Height27.9mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage48V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCE80PS48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCE80PS48 Schematic Symbol & PCB Footprint

The LCE80PS48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.