


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | GMA | |
| Package | SMD3014-2P | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 14000K~65000K | |
| Test Current | 20mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC-T04-W-W02B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | GMA | |
| Package | SMD3014-2P | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 14000K~65000K | |
| Test Current | 20mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC-T04-W-W02B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC-T04-W-W02B datasheets or manufacturer documentation.
Datasheet: LC-T04-W-W02B Datasheet (PDF)
The LC-T04-W-W02B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.