


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | GMA | |
| Package | SMD,1x3.8mm | |
| Viewing Angle | 120° | |
| Installation Method | Side View Mount | |
| Height | 1mm | |
| Width | 0.64mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.8mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM-S3806-RGBAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | GMA | |
| Package | SMD,1x3.8mm | |
| Viewing Angle | 120° | |
| Installation Method | Side View Mount | |
| Height | 1mm | |
| Width | 0.64mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.8mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM-S3806-RGBAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM-S3806-RGBAA datasheets or manufacturer documentation.
Datasheet: GM-S3806-RGBAA Datasheet (PDF)
The GM-S3806-RGBAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.