Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O - 1
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O - 2
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O - 3
Extended1/3
* Images are for reference only
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
JLCPCB Part #
C6973841
Package
PLCC-6(2.8x3.1)
Description
-40℃~+100℃ 1.82mm 120° 3.3mm 3.45mm G:519nm~546nm、R:616nm~626nm、B:464nm~477nm R:1.8V~2.4V、B:2.7V~3.4V、G:2.2V~3.1V R:20mA、G:20mA、B:20mA R:500V、G:500V、B:500V R:634nm、G:526nm、B:462nm R:800mcd~1250mcd、G:1902mcd~2800mcd、B:377mcd~710mcd PLCC-6(2.8x3.1) RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
PackagePLCC-6(2.8x3.1)
Viewing Angle120°
Antistatic CapacityR:500V、G:500V、B:500V
Installation MethodTop-mount
Height1.82mm
Width3.3mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B377mcd~710mcd
Forward Voltage(Vf) - B2.7V~3.4V
Peak Wavelength - B462nm
Forward Voltage(Vf) - G2.2V~3.1V
Dominant Wavelength - B464nm~477nm
Forward Current - G20mA
Luminous Intensity - G1902mcd~2800mcd
Forward Current - B20mA
Luminous Intensity - R800mcd~1250mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R634nm
Length3.45mm
Dominant Wavelength - G519nm~546nm
Dominant Wavelength - R616nm~626nm
Peak Wavelength - G526nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O

* Images are for reference only

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
JLCPCB Part #
C6973841
Package
PLCC-6(2.8x3.1)
Description
-40℃~+100℃ 1.82mm 120° 3.3mm 3.45mm G:519nm~546nm、R:616nm~626nm、B:464nm~477nm R:1.8V~2.4V、B:2.7V~3.4V、G:2.2V~3.1V R:20mA、G:20mA、B:20mA R:500V、G:500V、B:500V R:634nm、G:526nm、B:462nm R:800mcd~1250mcd、G:1902mcd~2800mcd、B:377mcd~710mcd PLCC-6(2.8x3.1) RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O

* Images are for reference only

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
JLCPCB Part #
C6973841
Package
PLCC-6(2.8x3.1)
Description
-40℃~+100℃ 1.82mm 120° 3.3mm 3.45mm G:519nm~546nm、R:616nm~626nm、B:464nm~477nm R:1.8V~2.4V、B:2.7V~3.4V、G:2.2V~3.1V R:20mA、G:20mA、B:20mA R:500V、G:500V、B:500V R:634nm、G:526nm、B:462nm R:800mcd~1250mcd、G:1902mcd~2800mcd、B:377mcd~710mcd PLCC-6(2.8x3.1) RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O Specifications

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
PackagePLCC-6(2.8x3.1)
Viewing Angle120°
Antistatic CapacityR:500V、G:500V、B:500V
Installation MethodTop-mount
Height1.82mm
Width3.3mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B377mcd~710mcd
Forward Voltage(Vf) - B2.7V~3.4V
Peak Wavelength - B462nm
Forward Voltage(Vf) - G2.2V~3.1V
Dominant Wavelength - B464nm~477nm
Forward Current - G20mA
Luminous Intensity - G1902mcd~2800mcd
Forward Current - B20mA
Luminous Intensity - R800mcd~1250mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R634nm
Length3.45mm
Dominant Wavelength - G519nm~546nm
Dominant Wavelength - R616nm~626nm
Peak Wavelength - G526nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O Documents

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O datasheets or manufacturer documentation.

Datasheet: KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O Datasheet (PDF)

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O Schematic Symbol & PCB Footprint

The KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.