Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JMR0312S12
JMR0312S12
Extended
* Images are for reference only
JMR0312S12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JMR0312S12
JLCPCB Part #
C6973257
Package
DIP,24.4x14.7mm
Description
-40℃~+90℃ 1 10.8mm 12V 14.7mm 24.4mm 292mA 3.5W 4.5V~18V 470uF 50mA 5kV 75mVp-p 83% Short Circuit Protection DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,24.4x14.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)292mA
Output Power3.5W
Isolation Voltage(Vrms)5kV
Number of Outputs1
Conversion Efficiency83%
Length24.4mm
Voltage - Supply4.5V~18V
Capacitive Load(Max)470uF
Height10.8mm
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Width14.7mm
Output Voltage12V
Quiescent Supply Current50mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JMR0312S12
JMR0312S12

* Images are for reference only

JMR0312S12

Extended
Manufacturer

XP Power

MFR.Part #
JMR0312S12
JLCPCB Part #
C6973257
Package
DIP,24.4x14.7mm
Description
-40℃~+90℃ 1 10.8mm 12V 14.7mm 24.4mm 292mA 3.5W 4.5V~18V 470uF 50mA 5kV 75mVp-p 83% Short Circuit Protection DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0312S12

* Images are for reference only

JMR0312S12
Extended
Manufacturer

XP Power

MFR.Part #
JMR0312S12
JLCPCB Part #
C6973257
Package
DIP,24.4x14.7mm
Description
-40℃~+90℃ 1 10.8mm 12V 14.7mm 24.4mm 292mA 3.5W 4.5V~18V 470uF 50mA 5kV 75mVp-p 83% Short Circuit Protection DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0312S12 Specifications

JMR0312S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,24.4x14.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)292mA
Output Power3.5W
Isolation Voltage(Vrms)5kV
Number of Outputs1
Conversion Efficiency83%
Length24.4mm
Voltage - Supply4.5V~18V
Capacitive Load(Max)470uF
Height10.8mm
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Width14.7mm
Output Voltage12V
Quiescent Supply Current50mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMR0312S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JMR0312S12 Documents

JMR0312S12 datasheets or manufacturer documentation.

Datasheet: JMR0312S12 Datasheet (PDF)

JMR0312S12 Schematic Symbol & PCB Footprint

The JMR0312S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.