
- Manufacturer
- MFR.Part #
- IND033
- JLCPCB Part #
- C6968994
- Package
- SMD-17P,12.2x12.2mm
- Description
- 1 6A 800mV~5.5V 9.6V~14.4V 94% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P,12.2x12.2mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 12.2mm | |
| Capacitive Load(Max) | 22uF | |
| Voltage - Supply | 9.6V~14.4V | |
| Height | 7.25mm | |
| Switching Frequency | 600kHz | |
| Width | 12.2mm | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Supply Current | 55mA |

* Images are for reference only
IND033
Extended- Manufacturer
- MFR.Part #
- IND033
- JLCPCB Part #
- C6968994
- Package
- SMD-17P,12.2x12.2mm
- Description
- 1 6A 800mV~5.5V 9.6V~14.4V 94% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IND033
- JLCPCB Part #
- C6968994
- Package
- SMD-17P,12.2x12.2mm
- Description
- 1 6A 800mV~5.5V 9.6V~14.4V 94% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IND033 Specifications
IND033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P,12.2x12.2mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 12.2mm | |
| Capacitive Load(Max) | 22uF | |
| Voltage - Supply | 9.6V~14.4V | |
| Height | 7.25mm | |
| Switching Frequency | 600kHz | |
| Width | 12.2mm | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Supply Current | 55mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND033. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IND033 Documents
IND033 datasheets or manufacturer documentation.
Datasheet: IND033 Datasheet (PDF)
IND033 Schematic Symbol & PCB Footprint
The IND033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.