
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SIP,10.4x8.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.3% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 9.6V~14V | |
| Capacitive Load(Max) | 47uF | |
| Height | 8.1mm | |
| Switching Frequency | 600kHz | |
| Width | 13.5mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 20mA、48mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IND011SIP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SIP,10.4x8.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.3% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 9.6V~14V | |
| Capacitive Load(Max) | 47uF | |
| Height | 8.1mm | |
| Switching Frequency | 600kHz | |
| Width | 13.5mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 20mA、48mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND011SIP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IND011SIP datasheets or manufacturer documentation.
Datasheet: IND011SIP Datasheet (PDF)
The IND011SIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.