Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ISC0324D12
ISC0324D12
Extended
* Images are for reference only
ISC0324D12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISC0324D12
JLCPCB Part #
C6968551
Package
SMD-7P,24x13.7mm
Description
125mA 12V 2 80% 9V~36V SMD-7P,24x13.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-7P,24x13.7mm
Output Current(Max)125mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+100℃
Number of Outputs2
Conversion Efficiency80%
TypePlastic encapsulated type
Length24mm
Voltage - Supply9V~36V
Capacitive Load(Max)47uF
Height8.25mm
Switching Frequency350kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Overload protection
Width18.1mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ISC0324D12
ISC0324D12

* Images are for reference only

ISC0324D12

Extended
Manufacturer

XP Power

MFR.Part #
ISC0324D12
JLCPCB Part #
C6968551
Package
SMD-7P,24x13.7mm
Description
125mA 12V 2 80% 9V~36V SMD-7P,24x13.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC0324D12

* Images are for reference only

ISC0324D12
Extended
Manufacturer

XP Power

MFR.Part #
ISC0324D12
JLCPCB Part #
C6968551
Package
SMD-7P,24x13.7mm
Description
125mA 12V 2 80% 9V~36V SMD-7P,24x13.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC0324D12 Specifications

ISC0324D12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-7P,24x13.7mm
Output Current(Max)125mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+100℃
Number of Outputs2
Conversion Efficiency80%
TypePlastic encapsulated type
Length24mm
Voltage - Supply9V~36V
Capacitive Load(Max)47uF
Height8.25mm
Switching Frequency350kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Overload protection
Width18.1mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC0324D12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISC0324D12 Schematic Symbol & PCB Footprint

The ISC0324D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.