HW611
Extended
* Images are for reference only
HW611
Attributes
Value
Manufacturer
MFR.Part #
HW611
JLCPCB Part #
C6967958
Package
Plugin,D3.5xL9.5mm
Description
-55℃~+155℃ 11MΩ 500mW Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D3.5xL9.5mm
Resistance11MΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃