
- Manufacturer
- MFR.Part #
- REC6-2412DRW/R8/A/CTRL/X1
- JLCPCB Part #
- C6967519
- Package
- DIP,32x20.3mm
- Description
- 12V 18V~36V 2 250mA 82% DIP,32x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
REC6-2412DRW/R8/A/CTRL/X1
Extended- Manufacturer
- MFR.Part #
- REC6-2412DRW/R8/A/CTRL/X1
- JLCPCB Part #
- C6967519
- Package
- DIP,32x20.3mm
- Description
- 12V 18V~36V 2 250mA 82% DIP,32x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- REC6-2412DRW/R8/A/CTRL/X1
- JLCPCB Part #
- C6967519
- Package
- DIP,32x20.3mm
- Description
- 12V 18V~36V 2 250mA 82% DIP,32x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC6-2412DRW/R8/A/CTRL/X1 Specifications
REC6-2412DRW/R8/A/CTRL/X1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC6-2412DRW/R8/A/CTRL/X1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC6-2412DRW/R8/A/CTRL/X1 Schematic Symbol & PCB Footprint
The REC6-2412DRW/R8/A/CTRL/X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.