
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,31.8x20.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Length | 31.8mm | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 120kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 20.3mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 12mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3A-2405SW/H2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,31.8x20.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Length | 31.8mm | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 120kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 20.3mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 12mA | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3A-2405SW/H2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3A-2405SW/H2 datasheets or manufacturer documentation.
Datasheet: REC3A-2405SW/H2 Datasheet (PDF)
The REC3A-2405SW/H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.