Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SG2R08B600D
SG2R08B600D - 1
SG2R08B600D - 2
SG2R08B600D - 3
Extended1/3
* Images are for reference only
SG2R08B600D
Attributes
Value
Manufacturer
SEMIWARE
MFR.Part #
SG2R08B600D
JLCPCB Part #
C696684
Package
Plugin,D8xL6mm
Description
1.15kV 1.5pF 2 5kA 600V 6mm 8mm ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSEMIWARE
PackagePlugin,D8xL6mm
Impulse Discharge Current5kA
Impulse Breakdown Voltage(Vimp)1.15kV
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)600V
Tolerance±20%
inter-electrode capacitance1.5pF
Height6mm
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SG2R08B600D
SG2R08B600D

* Images are for reference only

SG2R08B600D

Extended
Manufacturer

SEMIWARE

MFR.Part #
SG2R08B600D
JLCPCB Part #
C696684
Package
Plugin,D8xL6mm
Description
1.15kV 1.5pF 2 5kA 600V 6mm 8mm ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2R08B600D

* Images are for reference only

SG2R08B600D
Extended
Manufacturer

SEMIWARE

MFR.Part #
SG2R08B600D
JLCPCB Part #
C696684
Package
Plugin,D8xL6mm
Description
1.15kV 1.5pF 2 5kA 600V 6mm 8mm ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2R08B600D Specifications

SG2R08B600D technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSEMIWARE
PackagePlugin,D8xL6mm
Impulse Discharge Current5kA
Impulse Breakdown Voltage(Vimp)1.15kV
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)600V
Tolerance±20%
inter-electrode capacitance1.5pF
Height6mm
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2R08B600D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2R08B600D Documents

SG2R08B600D datasheets or manufacturer documentation.

Datasheet: SG2R08B600D Datasheet (PDF)

SG2R08B600D Schematic Symbol & PCB Footprint

The SG2R08B600D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.