Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SG3R08B090
SG3R08B090
Extended
* Images are for reference only
SG3R08B090
Attributes
Value
Manufacturer
SEMIWARE
MFR.Part #
SG3R08B090
JLCPCB Part #
C696681
Package
Plugin,8x6mm
Description
10kA 2pF 3 90V ±20% 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSEMIWARE
PackagePlugin,8x6mm
Impulse Discharge Current10kA
Impulse Breakdown Voltage(Vimp)700V
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)90V
Tolerance±20%
inter-electrode capacitance2pF
Height10mm
Number of Poles3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SG3R08B090
SG3R08B090

* Images are for reference only

SG3R08B090

Extended
Manufacturer

SEMIWARE

MFR.Part #
SG3R08B090
JLCPCB Part #
C696681
Package
Plugin,8x6mm
Description
10kA 2pF 3 90V ±20% 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3R08B090

* Images are for reference only

SG3R08B090
Extended
Manufacturer

SEMIWARE

MFR.Part #
SG3R08B090
JLCPCB Part #
C696681
Package
Plugin,8x6mm
Description
10kA 2pF 3 90V ±20% 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3R08B090 Specifications

SG3R08B090 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSEMIWARE
PackagePlugin,8x6mm
Impulse Discharge Current10kA
Impulse Breakdown Voltage(Vimp)700V
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)90V
Tolerance±20%
inter-electrode capacitance2pF
Height10mm
Number of Poles3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3R08B090. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3R08B090 Documents

SG3R08B090 datasheets or manufacturer documentation.

Datasheet: SG3R08B090 Datasheet (PDF)

SG3R08B090 Schematic Symbol & PCB Footprint

The SG3R08B090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.