Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D560K
10D560K - 1
10D560K - 2
10D560K - 3
10D560K - 4
Extended1/4
* Images are for reference only
10D560K
Attributes
Value
Manufacturer
SEMIWARE
MFR.Part #
10D560K
JLCPCB Part #
C696674
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 12.9J 35V 45V 500A 50V~62V 50mW 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEMIWARE
PackagePlugin,P=7.5mm
Varistor Voltage50V~62V
Energy12.9J
Maximum AC Volts35V
Clamping Voltage110V
Rated Wattage50mW
Capacitance1.8nF@1kHz
Maximum DC Volts45V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D560K
10D560K

* Images are for reference only

10D560K

Extended
Manufacturer

SEMIWARE

MFR.Part #
10D560K
JLCPCB Part #
C696674
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 12.9J 35V 45V 500A 50V~62V 50mW 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D560K

* Images are for reference only

10D560K
Extended
Manufacturer

SEMIWARE

MFR.Part #
10D560K
JLCPCB Part #
C696674
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 12.9J 35V 45V 500A 50V~62V 50mW 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D560K Specifications

10D560K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEMIWARE
PackagePlugin,P=7.5mm
Varistor Voltage50V~62V
Energy12.9J
Maximum AC Volts35V
Clamping Voltage110V
Rated Wattage50mW
Capacitance1.8nF@1kHz
Maximum DC Volts45V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D560K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D560K Documents

10D560K datasheets or manufacturer documentation.

Datasheet: 10D560K Datasheet (PDF)

10D560K Schematic Symbol & PCB Footprint

The 10D560K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.