Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SE35T12U5.0MB
SE35T12U5.0MB
Extended
* Images are for reference only
SE35T12U5.0MB
Attributes
Value
Manufacturer
SEMIWARE
MFR.Part #
SE35T12U5.0MB
JLCPCB Part #
C696626
Package
SOT-523-3
Description
-55℃~+125℃ 125W@8/20us 1pF 1uA 2 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-523-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMIWARE
PackageSOT-523-3
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1pF
Peak Pulse Power Dissipation (Ppp)125W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SE35T12U5.0MB
SE35T12U5.0MB

* Images are for reference only

SE35T12U5.0MB

Extended
Manufacturer

SEMIWARE

MFR.Part #
SE35T12U5.0MB
JLCPCB Part #
C696626
Package
SOT-523-3
Description
-55℃~+125℃ 125W@8/20us 1pF 1uA 2 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-523-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE35T12U5.0MB

* Images are for reference only

SE35T12U5.0MB
Extended
Manufacturer

SEMIWARE

MFR.Part #
SE35T12U5.0MB
JLCPCB Part #
C696626
Package
SOT-523-3
Description
-55℃~+125℃ 125W@8/20us 1pF 1uA 2 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-523-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE35T12U5.0MB Specifications

SE35T12U5.0MB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMIWARE
PackageSOT-523-3
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1pF
Peak Pulse Power Dissipation (Ppp)125W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE35T12U5.0MB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SE35T12U5.0MB Documents

SE35T12U5.0MB datasheets or manufacturer documentation.

Datasheet: SE35T12U5.0MB Datasheet (PDF)

SE35T12U5.0MB Schematic Symbol & PCB Footprint

The SE35T12U5.0MB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.