


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 586nm、626nm | |
| Test Current | 20mA | |
| Viewing Angle | 170° | |
| Lamp Holder Type | 3.2mm x 2.7mm square LED | |
| Luminous Intensity | 8mcd、10mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Lens Color | White Lens | |
| Peak Wavelength | 589nm、630nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSMF-C153 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 586nm、626nm | |
| Test Current | 20mA | |
| Viewing Angle | 170° | |
| Lamp Holder Type | 3.2mm x 2.7mm square LED | |
| Luminous Intensity | 8mcd、10mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Lens Color | White Lens | |
| Peak Wavelength | 589nm、630nm | |
| Voltage - Forward(Vf) | 2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSMF-C153. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HSMF-C153 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.