



- Manufacturer
- MFR.Part #
- BZT52-C5V1S-AU_R1_00001
- JLCPCB Part #
- C696403
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA@0.8V 200mW 4.85V~5.36V 480Ω 5.1V 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 480Ω | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@0.8V |

* Images are for reference only
BZT52-C5V1S-AU_R1_00001
Extended- Manufacturer
- MFR.Part #
- BZT52-C5V1S-AU_R1_00001
- JLCPCB Part #
- C696403
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA@0.8V 200mW 4.85V~5.36V 480Ω 5.1V 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZT52-C5V1S-AU_R1_00001
- JLCPCB Part #
- C696403
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA@0.8V 200mW 4.85V~5.36V 480Ω 5.1V 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52-C5V1S-AU_R1_00001 Specifications
BZT52-C5V1S-AU_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-323 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 480Ω | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@0.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52-C5V1S-AU_R1_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52-C5V1S-AU_R1_00001 Documents
BZT52-C5V1S-AU_R1_00001 datasheets or manufacturer documentation.
Datasheet: BZT52-C5V1S-AU_R1_00001 Datasheet (PDF)
BZT52-C5V1S-AU_R1_00001 Schematic Symbol & PCB Footprint
The BZT52-C5V1S-AU_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.