


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,L=7.6mm | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 569nm | |
| Half wave width | 13nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Lamp Holder Type | 8mm x 7.62mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 2.6mcd | |
| Power(Watts) | 135mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP-0504 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,L=7.6mm | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 569nm | |
| Half wave width | 13nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Lamp Holder Type | 8mm x 7.62mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 2.6mcd | |
| Power(Watts) | 135mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP-0504. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMP-0504 datasheets or manufacturer documentation.
Datasheet: HLMP-0504 Datasheet (PDF)
The HLMP-0504 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.