Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM2955A1
HHM2955A1 - 1
HHM2955A1 - 2
HHM2955A1 - 3
Extended1/3
* Images are for reference only
HHM2955A1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM2955A1
JLCPCB Part #
C6963222
Package
0402
Description
-40℃~+90℃ 0.2dB 0.5mm 0.5mm 1.427GHz~5.95GHz 10dB 1mm 24.7dB 42.7dB、45.4dB、47.8dB Directional coupling、Integrated termination matching 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
Package0402
Operating Temperature-40℃~+90℃
Frequency Range1.427GHz~5.95GHz
Insertion Loss0.2dB
Length1mm
Isolation42.7dB、45.4dB、47.8dB
Height0.5mm
FeaturesDirectional coupling、Integrated termination matching
Return Loss10dB
Width0.5mm
Coupling Factor24.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM2955A1
HHM2955A1

* Images are for reference only

HHM2955A1

Extended
Manufacturer

TDK

MFR.Part #
HHM2955A1
JLCPCB Part #
C6963222
Package
0402
Description
-40℃~+90℃ 0.2dB 0.5mm 0.5mm 1.427GHz~5.95GHz 10dB 1mm 24.7dB 42.7dB、45.4dB、47.8dB Directional coupling、Integrated termination matching 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2955A1

* Images are for reference only

HHM2955A1
Extended
Manufacturer

TDK

MFR.Part #
HHM2955A1
JLCPCB Part #
C6963222
Package
0402
Description
-40℃~+90℃ 0.2dB 0.5mm 0.5mm 1.427GHz~5.95GHz 10dB 1mm 24.7dB 42.7dB、45.4dB、47.8dB Directional coupling、Integrated termination matching 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2955A1 Specifications

HHM2955A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
Package0402
Operating Temperature-40℃~+90℃
Frequency Range1.427GHz~5.95GHz
Insertion Loss0.2dB
Length1mm
Isolation42.7dB、45.4dB、47.8dB
Height0.5mm
FeaturesDirectional coupling、Integrated termination matching
Return Loss10dB
Width0.5mm
Coupling Factor24.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM2955A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM2955A1 Documents

HHM2955A1 datasheets or manufacturer documentation.

Datasheet: HHM2955A1 Datasheet (PDF)

HHM2955A1 Schematic Symbol & PCB Footprint

The HHM2955A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.