
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-24 | |
| Clock Frequency | 40MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| DNL (LSB) | 0.4LSB | |
| Integral non - linearity | 0.75LSB | |
| Voltage - Supply | 1.3V~3.6V | |
| Sampling Rate | 40MHz | |
| Voltage Reference | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5714/4CB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-24 | |
| Clock Frequency | 40MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| DNL (LSB) | 0.4LSB | |
| Integral non - linearity | 0.75LSB | |
| Voltage - Supply | 1.3V~3.6V | |
| Sampling Rate | 40MHz | |
| Voltage Reference | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5714/4CB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HI5714/4CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.