
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Function | Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.5LSB、1.2LSB | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Current-Non-buffered、Voltage-Unbuffered | |
| Quiescent Current (Iq) | 432uA | |
| Settling Time | 3.5ns | |
| Resolution (Bits) | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI3197JCQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Function | Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.5LSB、1.2LSB | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Current-Non-buffered、Voltage-Unbuffered | |
| Quiescent Current (Iq) | 432uA | |
| Settling Time | 3.5ns | |
| Resolution (Bits) | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI3197JCQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HI3197JCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.