


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD-24P,13.7x12.2mm | |
| Inductance | 100uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | 消费级 | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1CT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD8008NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD-24P,13.7x12.2mm | |
| Inductance | 100uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | 消费级 | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1CT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD8008NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD8008NL datasheets or manufacturer documentation.
Datasheet: HD8008NL Datasheet (PDF)
The HD8008NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.