Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 0434BM15B0027E
0434BM15B0027E
Extended
* Images are for reference only
0434BM15B0027E
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
0434BM15B0027E
JLCPCB Part #
C6961233
Package
0805(2012METRIC),10PCPAD
Description
-40℃~+85℃ 10dB 2.3dB 431MHz~437MHz 0805(2012METRIC),10PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805(2012METRIC),10PCPAD
Frequency Range431MHz~437MHz
Operating Temperature-40℃~+85℃
Phase Difference155°
Return Loss(Min)10dB
Amplitude Balance (Max)5dB
Length2mm
Height0.9mm
Insertion Loss (Max)2.3dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 0434BM15B0027E
0434BM15B0027E

* Images are for reference only

0434BM15B0027E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0434BM15B0027E
JLCPCB Part #
C6961233
Package
0805(2012METRIC),10PCPAD
Description
-40℃~+85℃ 10dB 2.3dB 431MHz~437MHz 0805(2012METRIC),10PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0434BM15B0027E

* Images are for reference only

0434BM15B0027E
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0434BM15B0027E
JLCPCB Part #
C6961233
Package
0805(2012METRIC),10PCPAD
Description
-40℃~+85℃ 10dB 2.3dB 431MHz~437MHz 0805(2012METRIC),10PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0434BM15B0027E Specifications

0434BM15B0027E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805(2012METRIC),10PCPAD
Frequency Range431MHz~437MHz
Operating Temperature-40℃~+85℃
Phase Difference155°
Return Loss(Min)10dB
Amplitude Balance (Max)5dB
Length2mm
Height0.9mm
Insertion Loss (Max)2.3dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0434BM15B0027E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0434BM15B0027E Schematic Symbol & PCB Footprint

The 0434BM15B0027E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.