0402YJ4R2ABSTR
Extended
* Images are for reference only
0402YJ4R2ABSTR
Attributes
Value
Manufacturer
MFR.Part #
0402YJ4R2ABSTR
JLCPCB Part #
C6961150
Package
0402
Description
-55℃~+125℃ 16V 4.2pF 0402 Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
Manufacturer--
Package0402
Operating Temperature-55℃~+125℃
Voltage Rating16V
Capacitance4.2pF