


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | uPI Semiconductor | |
| Package | WQFN-26(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 40ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Voltage - Supply | 2.5V~25V | |
| Features | Under Voltage Protection | |
| Propagation Delay tpLH | 40ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP9636PQMY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | uPI Semiconductor | |
| Package | WQFN-26(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 40ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Voltage - Supply | 2.5V~25V | |
| Features | Under Voltage Protection | |
| Propagation Delay tpLH | 40ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP9636PQMY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP9636PQMY datasheets or manufacturer documentation.
Datasheet: UP9636PQMY Datasheet (PDF)
The UP9636PQMY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.