
- Manufacturer
- MFR.Part #
- R12P09S/P/X2
- JLCPCB Part #
- C6960110
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+90℃ 1 10.8V~13.2V 1000uF 111mA 12.5mm 19.5mm 200mVp-p 50kHz 75% 9.8mm 9V ±5% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.5x9.8mm | |
| Output Current(Max) | 111mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 50kHz | |
| Height | 12.5mm | |
| Width | 9.8mm | |
| Output Voltage | 9V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
R12P09S/P/X2
Extended- Manufacturer
- MFR.Part #
- R12P09S/P/X2
- JLCPCB Part #
- C6960110
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+90℃ 1 10.8V~13.2V 1000uF 111mA 12.5mm 19.5mm 200mVp-p 50kHz 75% 9.8mm 9V ±5% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R12P09S/P/X2
- JLCPCB Part #
- C6960110
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+90℃ 1 10.8V~13.2V 1000uF 111mA 12.5mm 19.5mm 200mVp-p 50kHz 75% 9.8mm 9V ±5% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R12P09S/P/X2 Specifications
R12P09S/P/X2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.5x9.8mm | |
| Output Current(Max) | 111mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 50kHz | |
| Height | 12.5mm | |
| Width | 9.8mm | |
| Output Voltage | 9V | |
| Ripple Noise | 200mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R12P09S/P/X2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R12P09S/P/X2 Schematic Symbol & PCB Footprint
The R12P09S/P/X2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.