R-612.5P
Extended
* Images are for reference only
R-612.5P
Attributes
Value
Manufacturer
MFR.Part #
R-612.5P
JLCPCB Part #
C6959499
Package
SIP,32.2x9.1mm
Description
1 1A 2.5V 84% 9V~32V SIP,32.2x9.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerRecom Power
PackageSIP,32.2x9.1mm
Output Current(Max)1A
Conversion Efficiency84%
Voltage - Supply9V~32V
FeaturesShort Circuit Protection、Automatic fault recovery、Programmable output voltage
Output Voltage2.5V
Number of Outputs1