
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,32.2x9.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2%、±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83% | |
| Length | 32.2mm | |
| Capacitive Load(Max) | 300uF、6800uF | |
| Voltage - Supply | 4.5V~18V | |
| Height | 15mm | |
| Switching Frequency | 330kHz | |
| Width | 9.1mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 40mVp-p、70mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R-521.2PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,32.2x9.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2%、±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83% | |
| Length | 32.2mm | |
| Capacitive Load(Max) | 300uF、6800uF | |
| Voltage - Supply | 4.5V~18V | |
| Height | 15mm | |
| Switching Frequency | 330kHz | |
| Width | 9.1mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 40mVp-p、70mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-521.2PA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R-521.2PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.