Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. QSB30024S28
QSB30024S28
Extended
* Images are for reference only
QSB30024S28
Attributes
Value
Manufacturer
XP Power
MFR.Part #
QSB30024S28
JLCPCB Part #
C6958907
Package
DIP-9
Description
DIP-9 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP-9
Output Current(Max)12.5A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+100℃
Number of Outputs1
Conversion Efficiency88%
TypePlastic encapsulated type
Length60.9mm
Capacitive Load(Max)4700uF
Voltage - Supply9V~36V
Switching Frequency220kHz
Height12.7mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width57.9mm
Output Voltage28V
Ripple Noise280mVp-p
Quiescent Supply Current100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. QSB30024S28
QSB30024S28

* Images are for reference only

QSB30024S28

Extended
Manufacturer

XP Power

MFR.Part #
QSB30024S28
JLCPCB Part #
C6958907
Package
DIP-9
Description
DIP-9 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QSB30024S28

* Images are for reference only

QSB30024S28
Extended
Manufacturer

XP Power

MFR.Part #
QSB30024S28
JLCPCB Part #
C6958907
Package
DIP-9
Description
DIP-9 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QSB30024S28 Specifications

QSB30024S28 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP-9
Output Current(Max)12.5A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+100℃
Number of Outputs1
Conversion Efficiency88%
TypePlastic encapsulated type
Length60.9mm
Capacitive Load(Max)4700uF
Voltage - Supply9V~36V
Switching Frequency220kHz
Height12.7mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width57.9mm
Output Voltage28V
Ripple Noise280mVp-p
Quiescent Supply Current100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSB30024S28. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QSB30024S28 Schematic Symbol & PCB Footprint

The QSB30024S28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.