
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Quelighting | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Intensity | 2mW/sr@IF=100mA | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 1300nm | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QLIR05FYAM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Quelighting | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Intensity | 2mW/sr@IF=100mA | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 1300nm | |
| Voltage - Forward(Vf) | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLIR05FYAM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QLIR05FYAM datasheets or manufacturer documentation.
Datasheet: QLIR05FYAM Datasheet (PDF)
The QLIR05FYAM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.