Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0440003.WRA
0440003.WRA - 1
0440003.WRA - 2
0440003.WRA - 3
Extended1/3
* Images are for reference only
0440003.WRA
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0440003.WRA
JLCPCB Part #
C695727
Package
1206
Description
-55℃~+150℃ 0.835mm 1.232 1.6mm 3.2mm 3A 50A@63VDC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t1.232
Length3.2mm
Interrupt Rating50A@63VDC
Current Rating3A
Height0.835mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0440003.WRA
0440003.WRA

* Images are for reference only

0440003.WRA

Extended
Manufacturer

Littelfuse

MFR.Part #
0440003.WRA
JLCPCB Part #
C695727
Package
1206
Description
-55℃~+150℃ 0.835mm 1.232 1.6mm 3.2mm 3A 50A@63VDC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0440003.WRA

* Images are for reference only

0440003.WRA
Extended
Manufacturer

Littelfuse

MFR.Part #
0440003.WRA
JLCPCB Part #
C695727
Package
1206
Description
-55℃~+150℃ 0.835mm 1.232 1.6mm 3.2mm 3A 50A@63VDC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0440003.WRA Specifications

0440003.WRA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t1.232
Length3.2mm
Interrupt Rating50A@63VDC
Current Rating3A
Height0.835mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0440003.WRA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0440003.WRA Documents

0440003.WRA datasheets or manufacturer documentation.

Datasheet: 0440003.WRA Datasheet (PDF)

0440003.WRA Schematic Symbol & PCB Footprint

The 0440003.WRA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.