
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 1.71V~1.89V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS12182-INTE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 1.71V~1.89V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS12182-INTE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GS12182-INTE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.